Voltage regulator diodes, Low-power voltage regulator diodes in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. The diodes are available in the normalized E24 ±1 % (BZX84-A), ±2 % (BZX84-B) and approximately ±5 % (BZX84-C) tolerance range. The series includes 37 breakdown voltages with nominal working voltages from 2.4Vto75 V.
Total power dissipation: ≤ 250 mW Three tolerance series: ±1%, ±2% and approximately ±5% AEC-Q101 qualified Working voltage range: nominal 2.4 V to 75 V (E24 range) Non-repetitive peak reverse power dissipation: ≤ 40 W General regulation functions
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.