- RS Stock No.:
- 152-5565
- Mfr. Part No.:
- BZX84J-B18,115
- Brand:
- Nexperia
8700 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.165
(exc. GST)
$0.181
(inc. GST)
Units | Per unit | Per Pack* |
100 - 700 | $0.165 | $16.50 |
800 - 1400 | $0.161 | $16.10 |
1500 + | $0.158 | $15.80 |
*price indicative |
- RS Stock No.:
- 152-5565
- Mfr. Part No.:
- BZX84J-B18,115
- Brand:
- Nexperia
Related links
- ROHM, 20V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 7.5V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 16V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- Nexperia, 18V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 27V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F
- Nexperia, 10V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F
- Nexperia, 18V Zener Diode 2% 400 mW SMT 2-Pin SOD-323
- Nexperia, 3.3V Zener Diode 2% 550 mW SMT 2-Pin SOD-323F