- RS Stock No.:
- 151-3392
- Mfr. Part No.:
- BZX84J-B18,115
- Brand:
- Nexperia
8700 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.083
(exc. GST)
$0.091
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.083 | $249.00 |
6000 - 9000 | $0.081 | $243.00 |
12000 + | $0.08 | $240.00 |
*price indicative
- RS Stock No.:
- 151-3392
- Mfr. Part No.:
- BZX84J-B18,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Single Zener diodes, General-purpose Zener diodes in a SOD323F (SC-90) very small and flat lead Surface-Mounted Device (SMD) plastic package.
Non-repetitive peak reverse power dissipation: ≤ 40 W
Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
Total power dissipation: ≤ 550 mW
Two tolerance series: ±2 % and ±5 %
AEC-Q101 qualified
Low differential resistance
Small plastic package suitable for surface-mounted design
General regulation functions
Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
Total power dissipation: ≤ 550 mW
Two tolerance series: ±2 % and ±5 %
AEC-Q101 qualified
Low differential resistance
Small plastic package suitable for surface-mounted design
General regulation functions
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 18V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 550 mW |
Package Type | SC-90, SOD-323F |
Zener Type | General Purpose |
Zener Voltage Tolerance | ±2% |
Pin Count | 2 |
Test Current | 5mA |
Dimensions | 1.8 x 1.35 x 0.8mm |
Automotive Standard | AEC-Q101 |
Maximum Operating Temperature | +150 °C |
Forward Current | 250mA |
Typical Voltage Temperature Coefficient | 16mV/K |
Minimum Operating Temperature | -55 °C |
Forward Voltage | 1.1V |
Related links
- Nexperia, 18V Zener Diode ±2% 550 mW SMT 2-Pin SC-90, SOD-323F
- Nexperia, 15V Zener Diode ±2% 550 mW SMT 2-Pin SC-90, SOD-323F
- Nexperia, 13V Zener Diode ±2% 550 mW SMT 2-Pin SC-90, SOD-323F
- Nexperia, 12V Zener Diode ±5% 550 mW SMT 2-Pin SC-90, SOD-323F
- Nexperia, 39V Zener Diode ±5% 550 mW SMT 2-Pin SC-90, SOD-323F
- Nexperia, 27V Zener Diode ±5% 550 mW SMT 2-Pin SC-90, SOD-323F
- Nexperia, 30V Zener Diode ±5% 550 mW SMT 2-Pin SC-90, SOD-323F
- Nexperia, 18V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F