Recently searched

    Nexperia, 27V Zener Diode ±5% 250 mW SMT 3-Pin TO-236AB

    Bulk discount available

    Subtotal (1 reel of 3000 units)**

    $78.00

    (exc. GST)

    $87.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 30/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    3000 - 3000$0.026$78.00
    6000 - 9000$0.025$75.00
    12000 +$0.025$75.00

    **price indicative

    RS Stock No.:
    151-2598
    Mfr. Part No.:
    BZX84-C27,215
    Brand:
    Nexperia
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Nexperia

    Diode Configuration

    Single

    Nominal Zener Voltage

    27V

    Number of Elements per Chip

    1

    Mounting Type

    Surface Mount

    Maximum Power Dissipation

    250 mW

    Package Type

    TO-236AB

    Zener Type

    Voltage Regulator

    Zener Voltage Tolerance

    ±5%

    Pin Count

    3

    Test Current

    5mA

    Dimensions

    3 x 1.4 x 1.1mm

    Forward Voltage

    0.9V

    Automotive Standard

    AEC-Q101

    Typical Voltage Temperature Coefficient

    23.4mV/K

    Minimum Operating Temperature

    -65 °C

    Forward Current

    200mA

    Maximum Operating Temperature

    +150 °C

    Related links