Nexperia, 47V Zener Diode ±5% 250 mW SMT 3-Pin TO-236AB
- RS Stock No.:
- 151-2752
- Mfr. Part No.:
- BZX84-C47,215
- Brand:
- Nexperia
Bulk discount available
Subtotal (1 pack of 250 units)**
$15.75
(exc. GST)
$17.25
(inc. GST)
2250 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
250 - 500 | $0.063 | $15.75 |
750 - 1250 | $0.061 | $15.25 |
1500 + | $0.06 | $15.00 |
**price indicative
- RS Stock No.:
- 151-2752
- Mfr. Part No.:
- BZX84-C47,215
- Brand:
- Nexperia
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nexperia | |
Nominal Zener Voltage | 47V | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 250 mW | |
Package Type | TO-236AB | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | ±5% | |
Pin Count | 3 | |
Test Current | 5mA | |
Dimensions | 3 x 1.4 x 1.1mm | |
Forward Voltage | 0.9V | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -65 °C | |
Typical Voltage Temperature Coefficient | 46.1mV/K | |
Forward Current | 200mA | |
Automotive Standard | AEC-Q101 | |
Select all | ||
---|---|---|
Brand Nexperia | ||
Nominal Zener Voltage 47V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 250 mW | ||
Package Type TO-236AB | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance ±5% | ||
Pin Count 3 | ||
Test Current 5mA | ||
Dimensions 3 x 1.4 x 1.1mm | ||
Forward Voltage 0.9V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
Typical Voltage Temperature Coefficient 46.1mV/K | ||
Forward Current 200mA | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia, 47V Zener Diode ±5% 250 mW SMT 3-Pin TO-236AB
- Nexperia, 4.7V Zener Diode ±5% 250 mW SMT 3-Pin TO-236AB
- Nexperia, 10V Zener Diode ±5% 250 mW SMT 3-Pin TO-236AB
- Nexperia, 27V Zener Diode ±5% 250 mW SMT 3-Pin TO-236AB
- Nexperia, 4V Zener Diode ±5% 250 mW SMT 3-Pin TO-236AB
- Nexperia, 7.5V Zener Diode ±5% 250 mW SMT 3-Pin TO-236AB
- Nexperia, 2.4V Zener Diode ±2% 250 mW SMT 3-Pin TO-236AB
- Nexperia, 36V Zener Diode ±2% 250 mW SMT 3-Pin TO-236AB