ROHM, 23.3V Zener Diode ±5% 250 mW SMT 3-Pin SOT-23

Bulk discount available

Subtotal 500 units (supplied on a reel)*

$42.50

(exc. GST)

$47.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
500 - 1000$0.085
1250 - 2250$0.082
2500 - 12250$0.078
12500 +$0.074

*price indicative

Packaging Options:
RS Stock No.:
148-6833P
Mfr. Part No.:
BZX84C22VLT116
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

23.3V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

250 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

55Ω

Maximum Reverse Leakage Current

100nA

Dimensions

3.1 x 1.5 x 1.15mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

19.3 (Maximum)mV/°C

High reliability
Small mold type