- RS Stock No.:
- 146-9461
- Mfr. Part No.:
- UFZVTE-1712B
- Brand:
- ROHM
9000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.107
(exc. GST)
$0.118
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 12000 | $0.107 | $321.00 |
15000 + | $0.096 | $288.00 |
*price indicative
- RS Stock No.:
- 146-9461
- Mfr. Part No.:
- UFZVTE-1712B
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
High reliability
Small mold type
Power dissipation 500mW
Small mold type
Power dissipation 500mW
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 12.12V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-323FL |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Test Current | 10mA |
Maximum Zener Impedance | 12Ω |
Maximum Reverse Leakage Current | 200nA |
Dimensions | 1.8 x 1.35 x 0.9mm |
Maximum Operating Temperature | +150 °C |
Related links
- ROHM, 12.12V Zener Diode 500 mW SMT 2-Pin SOD-323FL
- ROHM, 4.15V Zener Diode 500 mW SMT 2-Pin SOD-323FL
- ROHM, 24.02V Zener Diode 500 mW SMT 2-Pin SOD-323FL
- ROHM, 12.2V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM, 24V Zener Diode 500 mW SMT 2-Pin SOD-323HE
- ROHM, 16V Zener Diode 500 mW SMT 2-Pin SOD-323HE
- ROHM, 27V Zener Diode 500 mW SMT 2-Pin SOD-323HE
- ROHM, 5.1V Zener Diode 500 mW SMT 2-Pin SOD-323HE