onsemi, 10V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 145-5547
- Mfr. Part No.:
- BZX85C10
- Brand:
- onsemi
Available for back order.
Price (ex. GST) Each (In a Bag of 1000)
$0.088
(exc. GST)
$0.097
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 4000 | $0.088 | $88.00 |
5000 + | $0.079 | $79.00 |
*price indicative
- RS Stock No.:
- 145-5547
- Mfr. Part No.:
- BZX85C10
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 1W, BZX85C Series, Fairchild Semiconductor
ON Semiconductor BZX85C series is a series of 1-Watt Zenor diodes that feature excellent operating characteristics and tight limits which reflect the superior capabilities of silicon oxide passivated junctions. These Diodes are axial leaded with a sealed glass package that will offer protection in all common environmental conditions.
Features
- Zener Voltage Range - 3.3 V to 85 V
- ESD Rating of Class 3
- DO-41 (DO-204AL) Package
- Double Slug Type Construction
- ESD Rating of Class 3
- DO-41 (DO-204AL) Package
- Double Slug Type Construction
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 10V |
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1 W |
Package Type | DO-41 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 25mA |
Maximum Zener Impedance | 7Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 2.72 (Dia.) x 5.2mm |
Maximum Operating Temperature | +200 °C |
Minimum Operating Temperature | -65 °C |
Related links
- onsemi, 10V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 10V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- onsemi, 10V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- onsemi, 10V Zener Diode ±5% 5 W Through Hole 2-Pin 017AA-01
- onsemi, 8.2V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 13V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 3.3V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 22V Zener Diode 5% 1 W Through Hole 2-Pin DO-41