- RS Stock No.:
- 145-5418
- Mfr. Part No.:
- MM3Z8V2B
- Brand:
- onsemi
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.047
(exc. GST)
$0.052
(inc. GST)
Units | Per unit | Per Reel* |
3000 + | $0.047 | $141.00 |
*price indicative |
- RS Stock No.:
- 145-5418
- Mfr. Part No.:
- MM3Z8V2B
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Zener Diodes 200mW, MM3Z-B, MM3Z-C Series, Fairchild Semiconductor
Zener Voltage Tolerance of 2% (B Series) and 5% (C Series)
Surface Mount case: SOD-323F
Surface Mount case: SOD-323F
Zener Diodes, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 8.2V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-323F |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 14Ω |
Maximum Reverse Leakage Current | 630nA |
Dimensions | 1.3 x 1.7 x 1mm |
Maximum Operating Temperature | +150 °C |
Related links
- onsemi, 8.2V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 8.2V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA
- onsemi, 8.2V Zener Diode 5% 550 mW SMT 2-Pin SMB
- onsemi, 8.2V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- onsemi, 8.2V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- onsemi, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- onsemi, 8.2V Zener Diode 5% 1.5 W SMT 2-Pin SMA