onsemi, 9.1V Zener Diode 6% 225 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 145-4742
- Mfr. Part No.:
- SZBZX84C9V1ET3G
- Brand:
- onsemi
Available for back order.
Price (ex. GST) Each (On a Reel of 10000)
$0.049
(exc. GST)
$0.054
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 40000 | $0.049 | $490.00 |
50000 + | $0.044 | $440.00 |
*price indicative
- RS Stock No.:
- 145-4742
- Mfr. Part No.:
- SZBZX84C9V1ET3G
- Brand:
- onsemi
Related links
- onsemi, 9.1V Zener Diode 6% 225 mW SMT 3-Pin SOT-23
- onsemi, 9.1V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 9.1V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 9.1V Zener Diode 300 mW SMT 3-Pin SOT-23
- onsemi, 5.1V Zener Diode 6% 225 mW SMT 3-Pin SOT-23
- onsemi, 13V Zener Diode 6% 225 mW SMT 3-Pin SOT-23
- ROHM, 9.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 9.1V Zener Diode ±5% 250 mW SMT 3-Pin SOT-23