- RS Stock No.:
- 145-2745
- Mfr. Part No.:
- TZX9V1A-TR
- Brand:
- Vishay
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 10000)
$0.046
(exc. GST)
$0.051
(inc. GST)
Units | Per unit | Per Reel* |
10000 - 10000 | $0.046 | $460.00 |
20000 - 90000 | $0.044 | $440.00 |
100000 + | $0.04 | $400.00 |
*price indicative |
- RS Stock No.:
- 145-2745
- Mfr. Part No.:
- TZX9V1A-TR
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, TZX Series, Vishay Semiconductor
Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 8.7V |
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | DO-35 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 20Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 1.7 (Dia.) x 3.9mm |
Maximum Operating Temperature | +175 °C |
Related links
- Vishay, 2.4V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- Vishay, 5V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- Vishay, 2.4V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 6.2V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- Vishay, 16V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 5.6V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 7.5V Zener Diode 2% 500 mW SMT 2-Pin MicroMELF
- Vishay, 43V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35