- RS Stock No.:
- 145-2275
- Mfr. Part No.:
- BZM55C3V9-TR
- Brand:
- Vishay
10000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2500)
$0.066
(exc. GST)
$0.073
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 10000 | $0.066 | $165.00 |
12500 + | $0.059 | $147.50 |
*price indicative |
- RS Stock No.:
- 145-2275
- Mfr. Part No.:
- BZM55C3V9-TR
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, BZM55 Series, Vishay Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 3.9V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | MicroMELF |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | <90Ω |
Maximum Reverse Leakage Current | <40µA |
Dimensions | 2 x 1.2 x 1.2mm |
Typical Voltage Temperature Coefficient | -0.05%/K |
Maximum Operating Temperature | +175 °C |
Related links
- Vishay, 3.9V Zener Diode 3% 500 mW SMT 2-Pin SOD-80
- Vishay, 3.9V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Vishay, 3.9V Zener Diode 2% 500 mW SMT 2-Pin SOD-80
- Vishay, 3.9V Zener Diode 0.41 W SMT 2-Pin SOD-123
- Vishay, 3.9V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- Vishay, 3.9V Zener Diode 3% 500 mW Through Hole 2-Pin DO-35
- Vishay, 3.9V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 3.9V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35