Vishay, 91V Zener Diode ±5% 1.3 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 145-2082
- Mfr. Part No.:
- 1N4763A-TAP
- Brand:
- Vishay
4250 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 5000)
$0.084
(exc. GST)
$0.092
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
5000 - 5000 | $0.084 | $420.00 |
10000 - 15000 | $0.082 | $410.00 |
20000 + | $0.081 | $405.00 |
*price indicative
- RS Stock No.:
- 145-2082
- Mfr. Part No.:
- 1N4763A-TAP
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 1.3W, 1N47xxA Series, Vishay Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 91V |
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1.3 W |
Package Type | DO-41 |
Zener Type | General Purpose |
Zener Voltage Tolerance | ±5% |
Pin Count | 2 |
Test Current | 2.8mA |
Maximum Zener Impedance | 250Ω |
Maximum Reverse Leakage Current | 5 μA @ 69.2 V |
Dimensions | 2.6 (Dia.) x 4.1mm |
Maximum Operating Temperature | +175 °C |
Forward Voltage | 1.2V |
Forward Current | 200mA |
Related links
- Vishay, 91V Zener Diode ±5% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 91V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 12V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 36V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 33V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 6.8V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 22V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 13V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41