Vishay, 36V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 145-1974
- Mfr. Part No.:
- 1N4753A-TAP
- Brand:
- Vishay
11800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 5000)
$0.083
(exc. GST)
$0.091
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
5000 - 20000 | $0.083 | $415.00 |
25000 + | $0.075 | $375.00 |
*price indicative
- RS Stock No.:
- 145-1974
- Mfr. Part No.:
- 1N4753A-TAP
- Brand:
- Vishay
Related links
- Vishay, 36V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 36V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 12V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 91V Zener Diode ±5% 1.3 W Through Hole 2-Pin DO-41
- onsemi, 36V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Vishay, 51V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 68V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 22V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41