- RS Stock No.:
- 133-2829
- Mfr. Part No.:
- RSB18F2T106
- Brand:
- ROHM
1650 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.577
(exc. GST)
$0.635
(inc. GST)
Units | Per unit | Per Pack* |
50 - 200 | $0.577 | $28.85 |
250 - 450 | $0.56 | $28.00 |
500 - 2450 | $0.543 | $27.15 |
2500 - 4950 | $0.527 | $26.35 |
5000 + | $0.511 | $25.55 |
*price indicative |
- RS Stock No.:
- 133-2829
- Mfr. Part No.:
- RSB18F2T106
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ESD Protection Bi-Directional Zener Diodes, ROHM
High reliability
Transient Voltage Suppressors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 18V |
Number of Elements per Chip | 2 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Package Type | SOT-323 (SC-70) |
Zener Type | Bi-Directional |
Pin Count | 3 |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 2 x 1.25 x 0.9mm |
Forward Current | 1mA |
Maximum Operating Temperature | +150 °C |
Related links
- Insertion & Extraction Tools
- Hammers
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Diodes Inc Dual Common Anode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc Dual Common Cathode 5% 300 mW SMT 3-Pin SOT-23
- ROHM, 18V Zener Diode 200 mW SMT 2-Pin SOD-323F