- RS Stock No.:
- 133-2828
- Mfr. Part No.:
- RSB16VATR
- Brand:
- ROHM
800 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.471
(exc. GST)
$0.518
(inc. GST)
Units | Per unit | Per Pack* |
50 - 200 | $0.471 | $23.55 |
250 - 450 | $0.457 | $22.85 |
500 - 2450 | $0.444 | $22.20 |
2500 - 4950 | $0.431 | $21.55 |
5000 + | $0.418 | $20.90 |
*price indicative |
- RS Stock No.:
- 133-2828
- Mfr. Part No.:
- RSB16VATR
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ESD Protection Bi-Directional Zener Diodes, ROHM
High reliability
Transient Voltage Suppressors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 16V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-323HE |
Zener Type | Bi-Directional |
Pin Count | 2 |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 1.9 x 1.3 x 0.6mm |
Forward Current | 1mA |
Maximum Operating Temperature | +150 °C |
Related links
- ROHM, 16V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 16V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 18V Zener Diode 500 mW SMT 2-Pin SOD-323HE
- ROHM, 5.6V Zener Diode 500 mW SMT 2-Pin SOD-323HE
- Diodes Inc, 16V Zener Diode 500 mW SMT 2-Pin PowerDI 323
- ROHM, 16V Zener Diode 500 mW SMT 2-Pin TUMD
- ROHM, 16V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 16V Zener Diode 200 mW SMT 2-Pin SOD-323F