- RS Stock No.:
- 121-9533
- Mfr. Part No.:
- BZT52C2V0S-7-F
- Brand:
- DiodesZetex
15000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.055
(exc. GST)
$0.061
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $0.055 | $165.00 |
6000 - 9000 | $0.054 | $162.00 |
12000 + | $0.053 | $159.00 |
*price indicative |
- RS Stock No.:
- 121-9533
- Mfr. Part No.:
- BZT52C2V0S-7-F
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 200mW, BZT52C...S Series, Diodes Inc
Surface Mount case: SOD-323 (SC-76)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 2V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-323 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 100Ω |
Maximum Reverse Leakage Current | 150µA |
Dimensions | 1.8 x 1.4 x 1.1mm |
Typical Voltage Temperature Coefficient | -1.75mV/°C |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |