Nexperia, 47V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 509-932
- Mfr. Part No.:
- BZX79-C47,113
- Brand:
- Nexperia
7800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 200)
$0.064
(exc. GST)
$0.07
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 2400 | $0.064 | $12.80 |
2600 - 4800 | $0.064 | $12.80 |
5000 + | $0.061 | $12.20 |
*price indicative
- RS Stock No.:
- 509-932
- Mfr. Part No.:
- BZX79-C47,113
- Brand:
- Nexperia
Related links
- Nexperia, 47V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 47V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Nexperia, 47V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 47V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 30V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 7.5V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 68V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 5.1V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35