Nexperia, 30V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 509-740
- Mfr. Part No.:
- BZV85-C30,113
- Brand:
- Nexperia
On back order for despatch 18/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 100)
$0.173
(exc. GST)
$0.19
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 + | $0.173 | $17.30 |
*price indicative
- RS Stock No.:
- 509-740
- Mfr. Part No.:
- BZV85-C30,113
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 1.3W, BZV85 Series, Nexperia
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 30V |
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1.3 W |
Package Type | DO-41 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 8mA |
Maximum Zener Impedance | 45Ω |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 4.8 x 2.6 x 2.6mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |
Typical Voltage Temperature Coefficient | 27.2mV/°C |
Related links
- Nexperia, 30V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Nexperia, 30V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 33V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Nexperia, 10V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Nexperia, 62V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Nexperia, 15V Zener Diode ±5% 1.3 W Through Hole 2-Pin DO-41
- Nexperia, 51V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Nexperia, 75V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41