Nexperia, 13V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 509-087
- Mfr. Part No.:
- BZX79-C13,113
- Brand:
- Nexperia
1000 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 200)
$0.093
(exc. GST)
$0.102
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 2400 | $0.093 | $18.60 |
2600 - 4800 | $0.092 | $18.40 |
5000 + | $0.09 | $18.00 |
*price indicative
- RS Stock No.:
- 509-087
- Mfr. Part No.:
- BZX79-C13,113
- Brand:
- Nexperia
Related links
- Nexperia, 13V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 13V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- onsemi, 13V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 30V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 7.5V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 68V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 5.1V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 4.7V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35