Nexperia 2, 7.5 V Zener Diode, Common Anode 425 mW 5 % Surface 3-Pin SOT-663

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$8.18

(exc. GST)

$9.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 980$0.409$8.18
1000 - 1980$0.408$8.16
2000 +$0.392$7.84

*price indicative

RS Stock No.:
508-484
Mfr. Part No.:
BZB984-C7V5,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Zener Diode

Nominal Zener Voltage Vz

7.5V

Diode Configuration

Common Anode

Mount Type

Surface

Number of Elements per Chip

2

Maximum Power Dissipation Pd

425mW

Package Type

SOT-663

Zener Type

Voltage Regulator

Pin Count

3

Test Current It

5mA

Maximum Zener Impedance

15Ω

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

1μA

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

1.7mm

Series

BZB984

Height

0.6mm

Typical Voltage Temperature Coefficient

3.6mV/°C

Automotive Standard

No

Zener Diodes 425mW, BZB984 Series, Nexperia


Zener Diodes, Nexperia


Related links