Lapp ÖLFLEX CLASSIC 110 Control Cable, 41 Cores, 1 mm², YY, Unscreened, 50m, Grey PVC Sheath, 17 AWG
- RS Stock No.:
- 686-0697
- Mfr. Part No.:
- 1119241
- Brand:
- Lapp
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 50 Metre(s)
$1,533.62
(exc. GST)
$1,686.98
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $1,533.62 | $30.672 |
*price indicative |
- RS Stock No.:
- 686-0697
- Mfr. Part No.:
- 1119241
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Multicore Control Cable, 41 Cores, 50m Length - ÖLFLEX Series - 1119241
To complete complex wiring tasks with just one cable, choose this multicore control cable from LAPP. Its 41 conductor cores let you connect multiple appliances to your control system at once, minimising wiring bulk. As it features bare copper conductors, the cable efficiently transfers instructions to your machines to support reliable automated performance. A PVC jacket withstands heat, oil and chemical damage, making this a durable option for use in harsh conditions.
Features & Benefits
• Stranded conductor cores provide increased flexibility for versatile installation
• Non-wicking filler material repels moisture to protect against corrosion
• 15A current rating indicates the wire easily handles large electrical loads
• Cross-sectional area of 1mm² to fit into compact equipment
• Non-wicking filler material repels moisture to protect against corrosion
• 15A current rating indicates the wire easily handles large electrical loads
• Cross-sectional area of 1mm² to fit into compact equipment
Applications
• Wind turbines
• Processing plants
• Packaging industry
• Processing plants
• Packaging industry
Does this control cable have an earth wire?
Yes, this multicore cable includes an integral earth connection for added electrical safety.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 |
Number of Cores | 41 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
CPR Certification | Eca |
American Wire Gauge | 17 AWG |
Outer Diameter | 18.8mm |
Sheath Material | PVC |
Standards Met | CE |
Minimum Operating Temperature | -40°C |
Conductor Resistance | 19.5 Ω/km |
Oil Resistant | Yes |
Insulation Material | PVC |
Current Rating | 15 A |
Filler Material | Non-Wicking Filler |
Minimum Bend Radius | Fixed - 4 x D Occasional flexing - 10 x D |
Conductor Material | Copper |
Voltage Rating | 300/500 V |
Earth Cable | Yes |
Maximum Operating Temperature | +80°C |
Core Strands | 32/0.2 mm |
Related links
- Cutting Mats
- IDC Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge