- RS Stock No.:
- 181-1720
- Mfr. Part No.:
- 470045YY GE033
- Brand:
- Alpha Wire
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 100 Metre(s)
$384.56
(exc. GST)
$423.02
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $384.56 | $3.846 |
*price indicative |
- RS Stock No.:
- 181-1720
- Mfr. Part No.:
- 470045YY GE033
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Pro-Met industrial cables are designed to perform better, providing consistent and reliable operation. The result is more uptime, fewer errors, and precise operation of equipment. Pro-Mets round construction makes it easier to install, seal, and route.
Specifications
Attribute | Value |
---|---|
Number of Cores | 4 |
Cross Sectional Area | 0.5 mm² |
Screened/Unscreened | Unscreened |
Length | 100m |
Control Cable Type | YY |
Sheath Colour | Grey |
Outer Diameter | 5.6mm |
Sheath Material | PVC |
Standards Met | CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006 |
Conductor Material | Bare Copper |
Voltage Rating | 300/500 V |
Fire Behaviour | Flame Retardant |
Insulation Material | PVC |
Minimum Bend Radius | 4 x D mm (Dynamic), 10 x D mm (Static) |
Conductor Resistance | 39 Ω/km @ 20°C |
Core Strands | 20/0.177 mm |
Maximum Operating Temperature | (Dynamic) +70 °C, (Static) +80°C |
Minimum Operating Temperature | (Dynamic) -30 °C, (Static) -40°C |
Related links
- RS PRO Control Cable 0.5 mm² Unscreened Grey PVC Sheath, 20 AWG
- RS PRO Control Cable 0.5 mm² Unscreened Grey PVC Sheath, 9 AWG
- Lapp ÖLFLEX CONTROL TM Control Cable 1.5 mm² Unscreened Grey, 15 AWG
- Lapp OLFLEX Control Cable 0.5 mm² Unscreened Grey PVC Sheath
- Lapp OLFLEX Power Cable 0.5 mm² Screened Grey PVC Sheath
- Lapp ÖLFLEX CLASSIC 100 Control Cable 0.5 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.5 mm² Unscreened Grey PVC...
- Igus chainflex CF10 Control Cable 0.5 mm² Screened Blue