Lapp OLFLEX CONTROL TM Control Cable, 4 Cores 1.5mm² 16 AWG, Unscreened, 50 m, Grey PVC Sheath
- RS Stock No.:
- 807-9647
- Mfr. Part No.:
- 281604
- Brand:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$630.50
(exc. GST)
$693.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $630.50 | $12.61 |
| 5 + | $586.37 | $11.727 |
*price indicative
- RS Stock No.:
- 807-9647
- Mfr. Part No.:
- 281604
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX CONTROL TM | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 1.5mm² | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX CONTROL TM | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 1.5mm² | ||
American Wire Gauge 16AWG | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CONTROL TM Series Control Cable, 4 Cores, 1.5 mm² Cross Sectional Area - 281604
This control cable is designed for a variety of industrial applications, particularly in electrical and automation systems. The 4 core configuration, each with a cross-sectional area of 1.5 mm², offers flexibility and efficiency in setup. With a length of 50m and an outer diameter of 8.8mm, this Multicore electrical cable ensures reliable performance even in challenging environments.
Features & Benefits
• Flame retardant cable ensures safety in hazardous conditions
• Unscreened control cable suitable for a range of installations
• Operating temperature range from -40°C to +90°C provides versatility
• Oil resistant construction extends lifespan in tough environments
Applications
• Used in industrial machinery for precise control and automation
• Suitable for plant engineering and heavy-duty installations
• Applied in cable trays for 600V operation in the United States
• Ideal for use in wind turbine generator installations
What is the minimum bending radius for the cable during installation?
The minimum bending radius for this cable is 5 times the outer diameter when static, ensuring optimal performance without compromising the integrity of the cable.
How does the cable's insulation contribute to its performance in difficult environments?
The PVC insulation provides excellent resistance to oils and environmental factors, making it suitable for applications exposed to moisture and harsh conditions.
In what scenarios is the torsion resistance of this cable particularly beneficial?
Torsion resistance is Crucial in applications where the cable may be subjected to twisting, such as in wind turbine generators where it undergoes repeated movement without failure.
