Re-An Products Chassis XLR Connector, Straight, 250V Male, 2 Way, Silver Plating
- RS Stock No.:
- 253-5320
- Mfr. Part No.:
- RCAC3M-X-000-1
- Brand:
- Re-An Products
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$11.44
(exc. GST)
$12.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $11.44 | - |
| 5 - 9 | $11.01 | 3% |
| 10 - 24 | $10.60 | 7% |
| 25 - 49 | $10.18 | 11% |
| 50 + | $9.82 | 14% |
*price indicative
- RS Stock No.:
- 253-5320
- Mfr. Part No.:
- RCAC3M-X-000-1
- Brand:
- Re-An Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Re-An Products | |
| Product Type | XLR Connector | |
| Number of Contacts | 2 | |
| Current | 20A | |
| Mount Type | Chassis | |
| Orientation | Straight | |
| Colour | Black | |
| Connector Gender | Male | |
| Contact Plating | Silver | |
| Housing Material | Polyamide | |
| Termination Type | Screw | |
| Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Material | Copper Alloy | |
| Contact Gender | Male | |
| Series | X | |
| Standards/Approvals | Europe EN 60320-1, USA UL 60320-1 | |
| Select all | ||
|---|---|---|
Brand Re-An Products | ||
Product Type XLR Connector | ||
Number of Contacts 2 | ||
Current 20A | ||
Mount Type Chassis | ||
Orientation Straight | ||
Colour Black | ||
Connector Gender Male | ||
Contact Plating Silver | ||
Housing Material Polyamide | ||
Termination Type Screw | ||
Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Contact Material Copper Alloy | ||
Contact Gender Male | ||
Series X | ||
Standards/Approvals Europe EN 60320-1, USA UL 60320-1 | ||
- COO (Country of Origin):
- CN
The Re-An Products Power connect is Lockable male cable connector, with excellent flammablity class by using V0 materials.
Number of contacts: 2 + PE
Rating Europe EN 60320-1: 16 A 250 V AC
Rating USA UL 60320-1: 20 A 250 V AC
Dielectric strength: 4 kV dc / 2.8 kV ac
Contact resistance: ≤ 2 mΩ
Insulation resistance (after dampheat): > 0.1 GΩ
Related links
- Re-An Products Chassis XLR Connector 250V Female Silver Plating
- Re-An Products Chassis XLR Connector 250V Silver Plating
- RS PRO Cable XLR Connector 250V ac Male Silver Plating
- RS PRO Panel XLR Connector 250V Female Silver Plating
- RS PRO Cable XLR Connector 250V ac Male Silver Plating
- RS PRO Cable XLR Connector 250V ac Female Silver Plating
- RS PRO Cable XLR Connector 250V ac Female Silver Plating
- RS PRO Cable XLR Connector 250V ac Male Silver Plating
