- RS Stock No.:
- 251-9031
- Mfr. Part No.:
- NSB2A-12/4
- Brand:
- Re-An Products
Available for back order.
Price (ex. GST) Each
$129.54
(exc. GST)
$142.49
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $129.54 |
10 - 24 | $123.66 |
25 - 49 | $120.72 |
50 - 99 | $114.83 |
100 + | $111.89 |
- RS Stock No.:
- 251-9031
- Mfr. Part No.:
- NSB2A-12/4
- Brand:
- Re-An Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NSB2A-12/4 Stage Box
The Neutrik StageBox 12 Inputs (F) Only is simple connection method for audio system 12 I/O 1/4 patch panels. Rugged metal housing. Convenient assembly, easy to use special module system for size and space customization personalized I/O connector combination, optional various length convenient assembly. 3 pole IDC XLR, no stripping or soldering required does not contain self-adhesive channel digital label, need to be ordered separately.
Contact resistance < 5
Rated current per contact 2 A
Rated current per contact 2 A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector Type | XLR |
Number of Contacts | 3 |
Gender | Female (Gender A), Male (Gender B) |
Mounting Type | Panel Mount |
Colour | Black |
Related links
- Re-An Products Panel Mount XLR Connectors, Female (Gender A), Male...
- Festo MSSD-EB 2P DIN 43650 C, Female (Gender A), Male (Gender B)...
- Re-An Products Cable Mount XLR Connectors, Female, 3 Way
- Neutrik Cable Mount XLR Connector, Female, 3 Way
- Re-An Products Cable Mount Miniature Connector, Female, 3 Way, Gold Plating
- Re-An Products Panel Mount XLR Connectors, Female, 3 Way
- Re-An Products Cable Mount XLR Connectors, Male, 3 Way
- Re-An Products Cable Mount XLR Connectors, Right Angle, Male, 3 Way