Neutrik Panel XLR Connector, Straight, 50V Male, 6 Way, Silver over Nickel Plating
- RS Stock No.:
- 845-832
- Mfr. Part No.:
- NC6MD-L-1
- Brand:
- Neutrik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.18
(exc. GST)
$39.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $36.18 |
| 10 + | $33.30 |
*price indicative
- RS Stock No.:
- 845-832
- Mfr. Part No.:
- NC6MD-L-1
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Number of Contacts | 6 | |
| Product Type | XLR Connector | |
| Current | 7.5A | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Colour | Natural | |
| Connector Gender | Male | |
| Contact Plating | Silver over Nickel | |
| Housing Material | Zinc | |
| Voltage | 50V | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Series | NC6MD | |
| Length | 26mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Number of Contacts 6 | ||
Product Type XLR Connector | ||
Current 7.5A | ||
Mount Type Panel | ||
Orientation Straight | ||
Colour Natural | ||
Connector Gender Male | ||
Contact Plating Silver over Nickel | ||
Housing Material Zinc | ||
Voltage 50V | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Male | ||
Contact Material Brass | ||
Series NC6MD | ||
Length 26mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU

Neutrik XLR Connector
The Neutrik DL series male XLR connector has 6-pole with silver over Nickle-plating. It has a current rating of 7.5A with a voltage rating of 50V. This panel mount XLR connector can be mounted in either front or rear of a panel. With a simple screw mount frame, this XLR connector is to install and features a locking mechanism that ensures a reliable mating.
Warning:
Not to be used as mains connectors.
Features and Benefits
Robust "D" metal Shell
Solder cups for easy termination
Standardized D sized 24mm panel cut out
Operating temperature ranging between -30°C and 80°C
Certifications
IEC 61076-2-103
IEC 68-2-20
IP40 rated
UL 94 HB approved
UL approved
