Switchcraft Cable XLR Connector, Right Angle Female, 3 Way, Silver Plating
- RS Stock No.:
- 467-093
- Mfr. Part No.:
- R3F
- Brand:
- Switchcraft
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-093
- Mfr. Part No.:
- R3F
- Brand:
- Switchcraft
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Product Type | XLR Connector | |
| Number of Contacts | 3 | |
| Mount Type | Cable | |
| Current | 15A | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Contact Plating | Silver | |
| Housing Material | Zinc Alloy | |
| Contact Gender | Female | |
| Contact Material | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Product Type XLR Connector | ||
Number of Contacts 3 | ||
Mount Type Cable | ||
Current 15A | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Contact Plating Silver | ||
Housing Material Zinc Alloy | ||
Contact Gender Female | ||
Contact Material Silver | ||
Standards/Approvals No | ||
90° Connector
3 Way 90° cable-mounting connectors.
Rated at 15A
Note
XCon R3F cable plug, contact-socket, mates with male MX & MP types.
XCon R3M Cable plug, contact-pin, mates with female FX & FP1 types.
XCon R3M Cable plug, contact-pin, mates with female FX & FP1 types.
Warning
Not to be used as mains connectors
Related links
- Switchcraft Cable XLR Connector 3 Way, Silver Plating
- Switchcraft Cable XLR Connector 3 Way, Silver Plating
- Switchcraft Cable XLR Connector 125V Female Silver Plating
- Switchcraft Cable XLR Connector 125V ac Female Silver Plating
- Neutrik Cable XLR Connector 50V Female Silver Plating
- Switchcraft Cable XLR Connector 3 Way, Silver Plating
- Switchcraft Cable XLR Connector 500V Male Silver Plating
- Switchcraft Cable XLR Connector 125V ac Male Silver Plating
