Amphenol Industrial Panel XLR Connector, 125V ac Female, 8 Way, Gold Plating
- RS Stock No.:
- 197-447
- Distrelec Article No.:
- 304-06-659
- Mfr. Part No.:
- RJX8FB5HGYB
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.61
(exc. GST)
$19.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 175 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $17.61 |
| 10 - 24 | $16.21 |
| 25 + | $14.31 |
*price indicative
- RS Stock No.:
- 197-447
- Distrelec Article No.:
- 304-06-659
- Mfr. Part No.:
- RJX8FB5HGYB
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | XLR Connector | |
| Number of Contacts | 8 | |
| Mount Type | Panel | |
| Colour | Grey | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Voltage | 125V ac | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type XLR Connector | ||
Number of Contacts 8 | ||
Mount Type Panel | ||
Colour Grey | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Voltage 125V ac | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Connector is made from high temperature thermoplastic with UL94V 0 flammability rating. Features matte tin plated contact tails and spring steel latch lock with nickel plating. Rated for 125 VAC with a typical contact resistance of 20 mOhm and insulation resistance over 500 MOhm, ensuring reliable, secure connections for signal and power applications.
IP40 rating
Operating temperature is from 40°C to +80°C
1000 mating cycles
Complies with EU RoHS 2 Directive 2011/65/EU
Related links
- Amphenol Industrial Panel XLR Connector 8 Way, Gold Plating
- Amphenol Industrial Panel XLR Connector 125V ac Female Gold Plating
- Amphenol Industrial PCB XLR Connector 125V ac Female Gold Plating
- Amphenol Industrial PCB XLR Connector 125V ac Female Gold Plating
- Amphenol Industrial Panel XLR Connector 133V Male Gold Plating
- ITT Cannon Panel XLR Connector 125V ac Female Gold Plating
- RS PRO Panel XLR Connector 125V Male Gold Plating
- Amphenol Industrial Chassis XLR Connector 125V ac Gold over Nickel Plating
