RS PRO Female XLR to Male XLR XLR Cable, Red, 10 m
- RS Stock No.:
- 742-4529
- Brand:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 742-4529
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | XLR Cable | |
| Connector Type A | XLR | |
| Connector Type B | XLR | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Length | 10m | |
| Jacket Colour | Red | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type XLR Cable | ||
Connector Type A XLR | ||
Connector Type B XLR | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Length 10m | ||
Jacket Colour Red | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
XLR Cable Assemblies
These XLR cable assemblies from RS PRO are ideal for use in professional audio, video and stage lighting equipment. They are used to carry and deliver a balanced audio signal to the microphone or other output music gear, so that the final audio sound will have less unwanted noise from outside electrical interference.
These XLR socket to XLR plug cable assemblies have 3 pins as standard and a circular connector. Pin 1 is connected to the shielding of the cable to provide a ground, whereas pins 2 and 3 carry the actual sound itself.
This RS PRO cable has a XLR female connector one end and a XLR male connector on the other end. These cables are available in a variety of different sheath colours and in different lengths to suit all of your requirements.
Features and Benefits
• These XLR cables are available in a variety of different colours
• Different length audio video cable assemblies available for convenience
• Top quality audio sound output cable assemblies
• Connector A female XLR to Connector B male XLR
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Female XLR to Male XLR XLR Cable 10 m
- RS PRO Female XLR to Male XLR XLR Cable 20 m
- RS PRO Female XLR to Male XLR XLR Cable 5 m
- RS PRO Female XLR to Male XLR XLR Cable 5 m
- RS PRO Female XLR to Male XLR XLR Cable 3 m
- RS PRO Female XLR to Male XLR XLR Cable 1 m
- RS PRO Female XLR3 to Male XLR3 XLR Cable 10 m
- RS PRO Male XLR to Female XLR XLR Cable 1.5 m
