Bahco, 46 mm Jaw Capacity Adjustable Spanner, 270mm Overall, Plastic Handle
- RS Stock No.:
- 763-0863
- Distrelec Article No.:
- 304-09-330
- Mfr. Part No.:
- 9033
- Brand:
- Bahco
Subtotal (1 unit)*
$150.02
(exc. GST)
$165.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.02 |
*price indicative
- RS Stock No.:
- 763-0863
- Distrelec Article No.:
- 304-09-330
- Mfr. Part No.:
- 9033
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Jaw Capacity | 46 mm | |
| Wrench Type | Adjustable Spanner | |
| Non-Sparking | No | |
| Overall Length | 270mm | |
| Handle Type | Plastic | |
| Finish | Phosphate | |
| Material | Alloy Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Jaw Capacity 46 mm | ||
Wrench Type Adjustable Spanner | ||
Non-Sparking No | ||
Overall Length 270mm | ||
Handle Type Plastic | ||
Finish Phosphate | ||
Material Alloy Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
Bahco Wrench, 46.5mm Jaw Capacity, 270mm Overall Length - 9033
This versatile wrench from Bahco is a high-quality adjustable spanner designed with a jaw capacity of 46.5mm. Made from durable alloy steel, this tool features a plastic handle for a comfortable grip. The Bahco wrench is a professional and reliable option for various applications in electronics, electrical, and mechanical industries.
Features & Benefits
• Adjustable spanner with a jaw capacity of 46.5mm
• Made from durable alloy steel for longevity
• Plastic handle ensures a comfortable grip during use
• Overall length of 270mm for versatility in various applications
Applications
• Ideal for use in mechanical workshops for tightening and loosening nuts and bolts
• Suitable for maintenance and repair work in the electrical and electronics industries
• Can be used for applications requiring a versatile tool with an adjustable jaw capacity
• Used in plumbing tasks that require a durable and reliable wrench
Can it be used for plumbing tasks?
Yes, this wrench is suitable for various plumbing tasks due to its durable alloy steel construction and adjustable jaw capacity.
Will it be comfortable to use for extended periods?
The plastic handle of this wrench ensures a comfortable grip, making it suitable for long hours of use without causing hand fatigue.
Is it suitable for professional use in industrial settings?
Yes, the Bahco 9033 wrench is a professional tool designed for industrial applications, providing high-quality performance and durability.
Related links
- Bahco Adjustable Spanner 46 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Adjustable Spanner 46 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Adjustable Spanner 33 mm Jaw Capacity, Plastic Handle Non-Sparking
- Bahco Adjustable Spanner 21 mm Jaw Capacity, Plastic Handle Non-Sparking
- Bahco Adjustable Spanner 34 mm Jaw Capacity, Plastic Handle Non-Sparking
- Bahco Adjustable Spanner 28 mm Jaw Capacity, Plastic Handle Non-Sparking
- Bahco Adjustable Spanner 55.6 mm Jaw Capacity, Plastic Handle Non-Sparking
- Bahco Adjustable Spanner 39 mm Jaw Capacity, Plastic Handle Non-Sparking
