Knipex Adjustable Spanner, 260 mm Overall, 8mm Jaw Capacity, Insulated Handle, VDE/1000V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
727-6740
Mfr. Part No.:
98 07 250
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Jaw Capacity

8mm

Wrench Type

Adjustable Spanner

Non Sparking

No

Overall Length

250 mm

Handle Type

Insulated

VDE/1000V Approved

Yes

Material

Chrome Vanadium Steel

RoHS Status: Not Applicable

COO (Country of Origin):
ES

Adjustable Wrench


260mm
Chrome plated finish - Overmoulded 1000V - DIN EN 60900, IEC 60900
Parallel guided smooth jaws
Steplessly adjustable spanner opening
With scale for pre-setting without contact with the workpiece
Smooth, parallel gripping jaws
Variable gripping width
Scale marked on the tool

Chrome vanadium steel