Bahco, 38 mm Jaw Capacity Adjustable Spanner, 218mm Overall, Plastic Handle
- RS Stock No.:
- 482-2343
- Distrelec Article No.:
- 304-09-329
- Mfr. Part No.:
- 9031 C
- Brand:
- Bahco
Subtotal (1 unit)*
$140.80
(exc. GST)
$154.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 30 November 2026
- Plus 20 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.80 |
*price indicative
- RS Stock No.:
- 482-2343
- Distrelec Article No.:
- 304-09-329
- Mfr. Part No.:
- 9031 C
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wrench Type | Adjustable Spanner | |
| Product Type | Wrench | |
| Jaw Capacity | 38 mm | |
| Non-Sparking | No | |
| Overall Length | 218mm | |
| Handle Type | Plastic | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wrench Type Adjustable Spanner | ||
Product Type Wrench | ||
Jaw Capacity 38 mm | ||
Non-Sparking No | ||
Overall Length 218mm | ||
Handle Type Plastic | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Bahco Wrench, 38mm Jaw Capacity, Adjustable Spanner Wrench - 9031 C
This spanner by Bahco is a versatile tool designed for various applications in automation, electronics, electrical, and mechanical industries. With its plastic handle and 38mm jaw capacity, this adjustable spanner is made of high-quality alloy steel, ensuring durability and precision. The overall length of 218mm makes it suitable for a wide range of tasks.
Features & Benefits
• Plastic handle for comfort and grip during use
• 38mm jaw capacity for versatility in handling different-sized objects
• Made of durable alloy steel for long-lasting performance
• Adjustable spanner design for easy customisation to fit various tasks
• Overall length of 218mm for flexibility in reach
Applications
• Suitable for tasks requiring precise adjustments and strong grip
• Essential for professionals and DIY enthusiasts working on a variety of projects
Can it handle heavy-duty tasks?
Yes, this wrench is designed to handle heavy-duty tasks with ease.
Will it provide a comfortable grip during use?
The plastic handle ensures a comfortable and secure grip for extended use.
Is it suitable for tasks requiring precision adjustments?
Yes, the adjustable spanner design allows for precise adjustments to fit specific needs.
What is the overall length of the wrench?
The overall length of the wrench is 218mm, providing flexibility in reach for various tasks.
Can it withstand frequent use in demanding environments?
Yes, the alloy steel construction ensures durability and performance in demanding environments.
Related links
- Bahco Adjustable Spanner 38 mm Jaw Capacity, Plastic Handle Non-Sparking
- Bahco Adjustable 32 mm Jaw Capacity, Plastic Handle Non-Sparking
- Bahco Adjustable Spanner 32 mm Jaw Capacity, Plastic Handle Non-Sparking
- Bahco Adjustable Spanner 33 mm Jaw Capacity, Plastic Handle Non-Sparking
- Bahco Adjustable Spanner 21 mm Jaw Capacity, Plastic Handle Non-Sparking
- Bahco Adjustable Spanner 55.6 mm Jaw Capacity, Plastic Handle Non-Sparking
- Bahco Adjustable Spanner 35 mm Jaw Capacity, Plastic Handle Non-Sparking
- Bahco Adjustable Spanner 28 mm Jaw Capacity, Plastic Handle Non-Sparking
