Bahco, 12 mm Jaw Capacity Open End Wrench, 40mm Overall

Subtotal (1 unit)*

$97.19

(exc. GST)

$106.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.19

*price indicative

RS Stock No.:
283-0529
Mfr. Part No.:
97-12
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Jaw Capacity

12 mm

Product Type

Wrench

Wrench Type

Open End Wrench

Overall Length

40mm

Standards/Approvals

ANSI/ESD S20.20:2021

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco Open-End Metric Wrench equipped with a rectangular connector insert is affixed to the torque wrench through the use of a spring-loaded retractable pin. Suitable for 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAW24, TAWM9, TAWM14, TAWM24 wrenches.

Range covers from 9x12 to 27x36 receivers, from 7 to 90 mm openings, from 9 to 3,000 N·m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy