SAM, 36 mm Jaw Capacity Ratchet Combination Spanner, 350mm Overall, Comfortable Handle Handle
- RS Stock No.:
- 282-8560
- Mfr. Part No.:
- 50N-36-FME
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8560
- Mfr. Part No.:
- 50N-36-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Jaw Capacity | 36 mm | |
| Product Type | Wrench | |
| Wrench Type | Ratchet Combination Spanner | |
| Overall Length | 350mm | |
| Non-Sparking | No | |
| Handle Type | Comfortable Handle | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 691, NF ISO 3318, DIN ISO 691, NF ISO 1711-1, ISO 691, ISO 3318, ISO 1711-1, DIN ISO 1711-1, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 36 mm | ||
Product Type Wrench | ||
Wrench Type Ratchet Combination Spanner | ||
Overall Length 350mm | ||
Non-Sparking No | ||
Handle Type Comfortable Handle | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 691, NF ISO 3318, DIN ISO 691, NF ISO 1711-1, ISO 691, ISO 3318, ISO 1711-1, DIN ISO 1711-1, DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM FME Combination wrench is made from forged chrome vanadium steel. The eye bent at 15 degree to facilitate handling on flat surfaces. Slender open end and finer eye making it easier to access nuts. Eye with Surface Drive profile for a better grip o
With FME clip function
Improve utilisation comfort
Compliance to NF ISO 691 and NF ISO 3318
Related links
- SAM Ratchet Combination Spanner 30 mm Jaw Capacity, Comfortable Handle Handle
- SAM Ratchet Combination Spanner 17 mm Jaw Capacity, Comfortable Handle Handle
- SAM Ratchet Combination Spanner 18 mm Jaw Capacity, Comfortable Handle Handle
- SAM Ratchet Combination Spanner 11 mm Jaw Capacity, Comfortable Handle Handle
- SAM Ratchet Combination Spanner 26 mm Jaw Capacity, Comfortable Handle Handle
- SAM Ratchet Combination Spanner 34 mm Jaw Capacity, Comfortable Handle Handle
- SAM Ratchet Combination Spanner 20 mm Jaw Capacity, Comfortable Handle Handle
- SAM Ratchet Combination Spanner 36 mm Jaw Capacity, Comfort Grip Handle
