SAM, 1-7/16 in Jaw Capacity Ratchet Combination Spanner, 350mm Overall, Comfort Grip Handle
- RS Stock No.:
- 282-8487
- Mfr. Part No.:
- 50-1"7/16
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8487
- Mfr. Part No.:
- 50-1"7/16
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Ratchet Combination Spanner | |
| Product Type | Wrench | |
| Jaw Capacity | 1-7/16 in | |
| Overall Length | 350mm | |
| Non-Sparking | No | |
| Handle Type | Comfort Grip | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 7738, NF ISO 691, NF ISO 3318, NF ISO 1711-1, ISO 7738, ISO 691, ISO 3318, ISO 1711-1, DIN ISO 691, DIN ISO 1711-1, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Ratchet Combination Spanner | ||
Product Type Wrench | ||
Jaw Capacity 1-7/16 in | ||
Overall Length 350mm | ||
Non-Sparking No | ||
Handle Type Comfort Grip | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 7738, NF ISO 691, NF ISO 3318, NF ISO 1711-1, ISO 7738, ISO 691, ISO 3318, ISO 1711-1, DIN ISO 691, DIN ISO 1711-1, DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Combination inch wrench is made from forged chrome vanadium steel. Alliance of 2 heads with the same opening, allowing with the fork head a rapid tightening approach and blocking powerful with the polygonal head, whose 15 degree bend ensures easy
Shaped for a comfortable grip
Bright polished chrome plated finish
Compliance to ISO 7738 and DIN ISO 691
- RS Stock No. 2828512
- Mfr. Part No. 50AP11/16"
Each
$28.59
- RS Stock No. 2828480
- Mfr. Part No. 50-1"1/16
Each
$44.96
- RS Stock No. 2828500
- Mfr. Part No. 50A-36-FME
Each
$136.63
- RS Stock No. 2828570
- Mfr. Part No. 51A-8
Each
$9.73
Related links
- SAM Ratchet Combination Spanner 1-7/16 mm Jaw Capacity, Comfort Grip Handle
- SAM Ratchet Combination Spanner 1-1/16 in Jaw Capacity, Comfort Grip Handle
- SAM Ratchet Combination Spanner Comfort Grip Handle
- SAM Ratchet Combination Spanner 0.4375 in Jaw Capacity, Comfort Grip Handle
- SAM Ratchet Combination Spanner 7/8 in Comfort Grip Handle
- SAM Ratchet Combination Spanner 0.8125 in Jaw Capacity, Comfort Grip Handle
- SAM Ratchet Combination Spanner 0.6875 in Jaw Capacity, Comfort Grip Handle
- SAM Ratchet Combination Spanner 20 mm Jaw Capacity, Comfort Grip Handle











