Subtotal (1 unit)*
$25.19
(exc. GST)
$27.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 115 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.19 |
*price indicative
- RS Stock No.:
- 279-0922
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wrench Type | Combination Ratchet Spanner | |
| Product Type | Combination Spanner | |
| Overall Length | 124mm | |
| Finish | Mirror | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wrench Type Combination Ratchet Spanner | ||
Product Type Combination Spanner | ||
Overall Length 124mm | ||
Finish Mirror | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Combination Spanner, Ratchet Ring and Open-Ended - Metric Size: 6 mm
Introducing the RS PRO 2-in-1 Combination Ratchet Spanner, designed to revolutionise your toolbox with unmatched versatility and performance. This spanner combines the efficiency of a ratchet ring end with the practicality of an open end, making it a powerful tool for a wide range of applications. Whether you're working in a garage, tackling plumbing projects, or handling general maintenance tasks, this spanner is built to deliver exceptional results every time.
Engineered with ergonomics in mind, the RS PRO 2-in-1 spanner provides smooth, fast operation without the need for constant repositioning. Its high-strength ratchet mechanism ensures efficient tightening and loosening, while the built-in switch prevents accidental reversing, giving you more control and confidence in every task. The 5° increment feature means you can work in tight spaces with minimal effort, making even the most confined jobs easier to tackle.
Constructed from durable chrome vanadium steel and finished with sleek satin chrome, this spanner is built to last and easy to clean, maintaining its performance and appearance over time. The open end features a secure notch, designed to prevent slipping and ensure a tight grip on nuts and bolts, further enhancing its reliability. Compact, versatile, and crafted to meet the highest industry standards, the RS PRO 2-in-1 combination ratchet spanner is an essential tool for any professional or DIY enthusiast looking to streamline their work and achieve precision results.
Features and Benefits
Applications
Related links
- RS PRO Combination Ratchet Spanner, 124 mm Overall
- RS PRO Combination Ratchet Spanner, 189 mm Overall
- RS PRO Combination Ratchet Spanner, 640 mm Overall
- RS PRO Combination Ratchet Spanner, 285 mm Overall
- RS PRO Combination Ratchet Spanner, 425 mm Overall
- RS PRO Combination Ratchet Spanner, 143 mm Overall
- RS PRO Combination Ratchet Spanner, 612 mm Overall
- RS PRO Combination Ratchet Spanner, 215 mm Overall
