SAM, 22 mm Jaw Capacity Ratchet Combination Spanner, 253mm Overall, Straight Handle
- RS Stock No.:
- 270-9937
- Mfr. Part No.:
- 51A-22
- Brand:
- SAM
Subtotal (1 unit)*
$23.87
(exc. GST)
$26.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.87 |
*price indicative
- RS Stock No.:
- 270-9937
- Mfr. Part No.:
- 51A-22
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench Set | |
| Wrench Type | Ratchet Combination Spanner | |
| Jaw Capacity | 22 mm | |
| Overall Length | 253mm | |
| Handle Type | Straight | |
| Finish | Polished | |
| Standards/Approvals | ISO 691, NF ISO 2236, NF ISO 1711-1, DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 2236 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench Set | ||
Wrench Type Ratchet Combination Spanner | ||
Jaw Capacity 22 mm | ||
Overall Length 253mm | ||
Handle Type Straight | ||
Finish Polished | ||
Standards/Approvals ISO 691, NF ISO 2236, NF ISO 1711-1, DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 2236 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM combination spanner is forged chrome vanadium steel. It is combination of 2 heads with the same opening, enabling a fast approach tightening with the open end head and powerful blocking with the flank-head head, whose 15 degree angle ensures easy
Smooth finish for a comfortable grip
Bright polished chrome-plate finish
Flank-drive head with surface drive
Related links
- SAM Ratchet Combination Spanner 22 mm Jaw Capacity, Straight Handle
- SAM Ratchet Combination Spanner 23 mm Jaw Capacity, Straight Handle
- SAM Ratchet Combination Spanner 16 mm Jaw Capacity, Straight Handle
- SAM Ratchet Combination Spanner 13 mm Jaw Capacity, Straight Handle
- SAM Ratchet Combination Spanner 18 mm Jaw Capacity, Straight Handle
- SAM Ratchet Combination Spanner 10 mm Jaw Capacity, Straight Handle
- SAM Ratchet Combination Spanner 12 mm Jaw Capacity, Straight Handle
- SAM Ratchet Combination Spanner 15 mm Jaw Capacity, Straight Handle
