SAM, 21 mm Jaw Capacity Ratchet Combination Spanner, 230mm Overall, Straight Handle

Subtotal (1 unit)*

$61.30

(exc. GST)

$67.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.30

*price indicative

RS Stock No.:
270-3331
Mfr. Part No.:
50A-21-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Jaw Capacity

21 mm

Product Type

Wrench Set

Wrench Type

Ratchet Combination Spanner

Overall Length

230mm

Handle Type

Straight

Finish

Chrome

Material

Vanadium Steel

Standards/Approvals

ISO 1711-1, DIN ISO 691, ISO 2236, NF ISO 2236, NF ISO 1711-1, ISO 691, DIN ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM combination spanner is forged chrome vanadium steel. It is combination of 2 heads with the same opening, enabling a fast approach tightening with the open end head and powerful blocking with the flank-head head, whose 15 degree angle ensures easy

Smooth finish for a comfortable grip

Bright polished chrome-plate finish

Flank-drive head with surface drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy