SAM, 10 mm Jaw Capacity Ratchet Combination Spanner, 148mm Overall, Straight Handle

Subtotal (1 unit)*

$48.94

(exc. GST)

$53.83

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$48.94

*price indicative

RS Stock No.:
270-3319
Mfr. Part No.:
50A-10-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Wrench Set

Jaw Capacity

10 mm

Wrench Type

Ratchet Combination Spanner

Overall Length

148mm

Handle Type

Straight

Finish

Chrome

Material

Chrome Vanadium Steel

Standards/Approvals

DIN ISO 691, ISO 1711-1, ISO 2236, ISO 691, NF ISO 1711-1, NF ISO 2236, DIN ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM combination spanner is forged chrome vanadium steel. It is combination of 2 heads with the same opening, enabling a fast approach tightening with the open end head and powerful blocking with the flank-head head, whose 15 degree angle ensures easy

Smooth finish for a comfortable grip

Bright polished chrome-plate finish

Flank-drive head with surface drive

Related links