Facom, 25 mm Jaw Capacity Adjustable Spanner, 214mm Overall, Metal Handle
- RS Stock No.:
- 236-0882
- Mfr. Part No.:
- R.446-25
- Brand:
- Facom
Subtotal (1 unit)*
$810.97
(exc. GST)
$892.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $810.97 |
*price indicative
- RS Stock No.:
- 236-0882
- Mfr. Part No.:
- R.446-25
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Adjustable Spanner | |
| Wrench Type | Adjustable Spanner | |
| Jaw Capacity | 25 mm | |
| Overall Length | 214mm | |
| Non-Sparking | No | |
| Handle Type | Metal | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Adjustable Spanner | ||
Wrench Type Adjustable Spanner | ||
Jaw Capacity 25 mm | ||
Overall Length 214mm | ||
Non-Sparking No | ||
Handle Type Metal | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom "Non Vernier" wide angle adjustable wrenches with a torque meter, see range of torque controllers. Wrenches supplied with ISO 6789 calibration certificate. Wrenches supplied in plastic protection tube.
Accuracy: ± 8%
Proven reliability: 50,000 cycles
End fitting: 9 x 12 or 20 x 7 mm
Related links
- Facom Adjustable Spanner 27 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 100 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 20 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 30 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 41 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 50 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 38 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 13 mm Jaw Capacity, Metal Handle
