Facom, 106 mm Jaw Capacity Oil Filter Wrench, Metal Handle
- RS Stock No.:
- 235-8518
- Mfr. Part No.:
- DP.106-15PB
- Brand:
- Facom
Subtotal (1 unit)*
$113.85
(exc. GST)
$125.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 26 October 2026
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.85 |
*price indicative
- RS Stock No.:
- 235-8518
- Mfr. Part No.:
- DP.106-15PB
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Wrench Type | Oil Filter Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 106 mm | |
| Non-Sparking | No | |
| Handle Type | Metal | |
| Finish | Anti-Corrosion | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Wrench Type Oil Filter Wrench | ||
Product Type Wrench | ||
Jaw Capacity 106 mm | ||
Non-Sparking No | ||
Handle Type Metal | ||
Finish Anti-Corrosion | ||
VDE/1000V Approved No | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facoms oil filter socket-spanner for Renault trucks.
To RENAULT and VOLVO trucks oil filter
Related links
- Facom Pipe Wrench 76 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 60 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 140 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 49 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 60 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 34 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 49 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 54 mm Jaw Capacity, Metal Handle
