BETA, 21 mm Jaw Capacity Pipe Wrench, 205mm Overall
- RS Stock No.:
- 225-7520
- Mfr. Part No.:
- 3952 21
- Brand:
- BETA
Subtotal (1 unit)*
$65.57
(exc. GST)
$72.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.57 |
*price indicative
- RS Stock No.:
- 225-7520
- Mfr. Part No.:
- 3952 21
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wrench | |
| Jaw Capacity | 21 mm | |
| Wrench Type | Pipe Wrench | |
| Overall Length | 205mm | |
| Non-Sparking | No | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wrench | ||
Jaw Capacity 21 mm | ||
Wrench Type Pipe Wrench | ||
Overall Length 205mm | ||
Non-Sparking No | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA simple cone wrench with chrome-plated and has jaw size 21mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
- RS Stock No. 2251114
- Mfr. Part No. 643 14X18-21
Each
$242.46
- RS Stock No. 2257518
- Mfr. Part No. 3952 19
Each
$62.06
- RS Stock No. 2257519
- Mfr. Part No. 3952 20
Each
$64.51
- RS Stock No. 2251091
- Mfr. Part No. 642 21
Each
$259.87
Related links
- BETA Pipe Wrench 22 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 16 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 20 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 24 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 17 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 19 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 21 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 21 mm Jaw Capacity Non-Sparking












