Bahco Ring Wrench, 210mm Overall
- RS Stock No.:
- 284-210
- Mfr. Part No.:
- 1949Z-5/8-3/4
- Brand:
- Bahco
Subtotal (1 unit)*
$219.36
(exc. GST)
$241.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.36 |
*price indicative
- RS Stock No.:
- 284-210
- Mfr. Part No.:
- 1949Z-5/8-3/4
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wrench Type | Ring Wrench | |
| Product Type | Wrench | |
| Overall Length | 210mm | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | DIN 3118 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wrench Type Ring Wrench | ||
Product Type Wrench | ||
Overall Length 210mm | ||
Finish Chrome | ||
Material Alloy Steel | ||
Standards/Approvals DIN 3118 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bahco flare nut wrench features a 15° ring end angle for better knuckle clearance and enhanced grip. It is designed for tube tightening in automotive and plumbing applications. The chrome-plated micro-matte finish provides a high-quality surface, ensuring durability and resistance to corrosion.
High performance alloy steel
Compliant with standards DIN 3118
