Bahco Box Wrench, 50mm Overall
- RS Stock No.:
- 171-946
- Mfr. Part No.:
- 747-1.13/16
- Brand:
- Bahco
Subtotal (1 unit)*
$300.61
(exc. GST)
$330.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $300.61 |
*price indicative
- RS Stock No.:
- 171-946
- Mfr. Part No.:
- 747-1.13/16
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wrench Type | Box Wrench | |
| Product Type | Wrench | |
| Overall Length | 50mm | |
| Finish | Chrome | |
| Material | High Performance Alloy Steel | |
| Standards/Approvals | ISO 1174, DIN 3120 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wrench Type Box Wrench | ||
Product Type Wrench | ||
Overall Length 50mm | ||
Finish Chrome | ||
Material High Performance Alloy Steel | ||
Standards/Approvals ISO 1174, DIN 3120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Wrench, 50mm Overall Length, High Performance Alloy Steel - 747-1.13/16
This wrench is a fixed-head box wrench designed for turning fasteners in professional and industrial settings. It provides a defined gripping method for hexagonal heads and nuts and is intended for use where robust manual torque is required. The tool is finished to resist surface degradation and conforms to recognised manufacturing standards for dimensional and functional consistency.
Features and Benefits:
• Constructed from high-performance alloy steel for enhanced load capacity
• Chrome surface finish offering corrosion-resistant properties
• Conforms to ISO 1174 to assure dimensional accuracy during use
• Manufactured to DIN 3120 for interchangeability with standard fasteners
• Chrome surface finish offering corrosion-resistant properties
• Conforms to ISO 1174 to assure dimensional accuracy during use
• Manufactured to DIN 3120 for interchangeability with standard fasteners
Applications
• Suitable for maintenance tasks in manufacturing environments
• Used for assembly work requiring standardised tool dimensions
• Ideal for workshop settings needing corrosion-resistant tools
• Can be used for on-site mechanical repairs with standard fasteners
• Used for assembly work requiring standardised tool dimensions
• Ideal for workshop settings needing corrosion-resistant tools
• Can be used for on-site mechanical repairs with standard fasteners
What material composition provides the tools strength?
It is MADE from high-performance alloy steel which delivers improved strength and fatigue resistance compared with Basic carbon steels.
How does the surface treatment affect longevity?
The chrome finish reduces surface corrosion and eases cleaning, helping preserve the working surfaces under routine conditions.
Which standards ensure dimensional compatibility with fasteners?
The product meets ISO 1174 and DIN 3120, ensuring consistent geometry for proper engagement with corresponding fasteners.
