Digi International Xbee RF Module, 13 dBm 5 Mbps
- RS Stock No.:
- 760-602
- Mfr. Part No.:
- XB-8XR-DMCS-101
- Brand:
- Digi International
N
Get a bulk buy discount
Add 5 more to save $32.40
View bulk pricing optionsSubtotal (1 unit)*
$107.95
(exc. GST)
$118.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $107.95 | - |
| 5 + | $101.47 | $32.40 |
*price indicative
- RS Stock No.:
- 760-602
- Mfr. Part No.:
- XB-8XR-DMCS-101
- Brand:
- Digi International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| Product Type | RF Module | |
| Maximum Output Power | 13dBm | |
| Receiver Sensitivity | -107dBm | |
| Data Rate | 5Mbps | |
| Protocol Type | Xbee | |
| Frequency | 870MHz | |
| Height | 0.12in | |
| Interface Type | Ethernet | |
| Length | 1.33in | |
| Minimum Supply Voltage | 2.1V | |
| Maximum Supply Voltage | 3.6V | |
| Width | 0.87in | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | Digi XBee SR 868 | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
Product Type RF Module | ||
Maximum Output Power 13dBm | ||
Receiver Sensitivity -107dBm | ||
Data Rate 5Mbps | ||
Protocol Type Xbee | ||
Frequency 870MHz | ||
Height 0.12in | ||
Interface Type Ethernet | ||
Length 1.33in | ||
Minimum Supply Voltage 2.1V | ||
Maximum Supply Voltage 3.6V | ||
Width 0.87in | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Series Digi XBee SR 868 | ||
- COO (Country of Origin):
- KH
The Digi International module is a Compact solution engineered for reliable long-range connectivity across Europe. This CE/RED certified RF module supports both point-to-point and mesh networking, making it Ideal for agricultural and energy applications where signals must travel over 14 kilometres through challenging environments.
Silicon Labs EFR32 microcontroller for high performance
Saw filter to optimise operation in noisy RF environments
Listen-Before-Talk and Frequency Agility for interference immunity
DigiMesh topology for enhanced network redundancy and reliability
