Digi International ZigBee RF Module, 13 dBm 10 kbps
- RS Stock No.:
- 760-599
- Mfr. Part No.:
- XB8X-DMRS-001
- Brand:
- Digi International
N
Get a bulk buy discount
Add 5 more to save $30.35
View bulk pricing optionsSubtotal (1 unit)*
$101.19
(exc. GST)
$111.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $101.19 | - |
| 5 + | $95.12 | $30.35 |
*price indicative
- RS Stock No.:
- 760-599
- Mfr. Part No.:
- XB8X-DMRS-001
- Brand:
- Digi International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| Maximum Output Power | 13dBm | |
| Receiver Sensitivity | -106dBm | |
| Product Type | RF Module | |
| Data Rate | 10kbps | |
| Protocol Type | ZigBee | |
| Frequency | 870MHz | |
| Height | 33.8mm | |
| Interface Type | UART | |
| Length | 22.1mm | |
| Minimum Supply Voltage | 2.4V dc | |
| Maximum Supply Voltage | 3.6V dc | |
| Width | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Range | 14.5 m | |
| Series | DGIXBRR | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
Maximum Output Power 13dBm | ||
Receiver Sensitivity -106dBm | ||
Product Type RF Module | ||
Data Rate 10kbps | ||
Protocol Type ZigBee | ||
Frequency 870MHz | ||
Height 33.8mm | ||
Interface Type UART | ||
Length 22.1mm | ||
Minimum Supply Voltage 2.4V dc | ||
Maximum Supply Voltage 3.6V dc | ||
Width 3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Range 14.5 m | ||
Series DGIXBRR | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- KH
The Digi International transceiver module is a low-power solution specifically engineered for long-range industrial IoT applications across Europe. This surface-mount module provides reliable communication for utility metering and remote monitoring using resilient networking topologies.
Operates on 863 MHz to 870 MHz frequencies
Line-of-sight communication range reaching up to 14.5 km
Selectable data rates between 10 Kbps and 80 Kbps
