Digi International ZigBee RF Module, 8 dBm 250 kbps
- RS Stock No.:
- 760-589
- Mfr. Part No.:
- XBRR-24Z8US-J
- Brand:
- Digi International
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$54.72
(exc. GST)
$60.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $54.72 |
| 5 + | $51.43 |
*price indicative
- RS Stock No.:
- 760-589
- Mfr. Part No.:
- XBRR-24Z8US-J
- Brand:
- Digi International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| Maximum Output Power | 8dBm | |
| Product Type | RF Module | |
| Receiver Sensitivity | -103dBm | |
| Protocol Type | ZigBee | |
| Data Rate | 250kbps | |
| Frequency | 2.4GHz | |
| Interface Type | UART | |
| Height | 3.05mm | |
| Length | 34mm | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.8V | |
| Width | 21.99mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | DGIXBRR | |
| Range | 60 m | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
Maximum Output Power 8dBm | ||
Product Type RF Module | ||
Receiver Sensitivity -103dBm | ||
Protocol Type ZigBee | ||
Data Rate 250kbps | ||
Frequency 2.4GHz | ||
Interface Type UART | ||
Height 3.05mm | ||
Length 34mm | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.8V | ||
Width 21.99mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series DGIXBRR | ||
Range 60 m | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- KH
The Digi International Wireless module accelerate time to market by providing designers and OEMs with flexible wireless connectivity. These pre-certified modules allow for seamless switching between multiple protocols and frequencies,
Micro form factor measuring 13 mm to 19 mm
Supports Zigbee 802.15.4 DigiMesh and BLE protocols
Integrated MicroPython programmability to eliminate external microcontrollers
Related links
- Digi International ZigBee RF Module, 8 dBm 250 kbps
- Digi International XB3-24Z8US-J ZigBee Module DSSS 2.4 GHz 3.6V
- Digi International Xbee ZigBee Module, 12 dBm
- Silicon Labs ZigBee ZigBee Module, 10 dBm 250 kbps
- Digi International Xbee ZigBee Module UART Serial, WPAN
- Digi International XB3-24Z8CM-J ZigBee Module DSSS 2.4 GHz 3.6V
- Digi International Xbee RF Transceiver, 13 dBm 10 kbps
- Digi International Xbee RF Transceiver, 14 dBm 10 kbps
