Digi International ZigBee RF Module, 8 dBm 250 kbps
- RS Stock No.:
- 760-579
- Mfr. Part No.:
- XB3-24Z8UM-J
- Brand:
- Digi International
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$44.28
(exc. GST)
$48.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $44.28 | - |
| 5 + | $41.63 | 5% |
*price indicative
- RS Stock No.:
- 760-579
- Mfr. Part No.:
- XB3-24Z8UM-J
- Brand:
- Digi International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| Maximum Output Power | 8dBm | |
| Receiver Sensitivity | -103dBm | |
| Product Type | RF Module | |
| Data Rate | 250kbps | |
| Protocol Type | ZigBee | |
| Frequency | 2.4GHz | |
| Interface Type | UART | |
| Height | 2mm | |
| Length | 19mm | |
| Minimum Supply Voltage | 2.1V dc | |
| Maximum Supply Voltage | 3.6V dc | |
| Width | 13mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | DGIXB3 | |
| Standards/Approvals | ROHS | |
| Range | 60 m | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
Maximum Output Power 8dBm | ||
Receiver Sensitivity -103dBm | ||
Product Type RF Module | ||
Data Rate 250kbps | ||
Protocol Type ZigBee | ||
Frequency 2.4GHz | ||
Interface Type UART | ||
Height 2mm | ||
Length 19mm | ||
Minimum Supply Voltage 2.1V dc | ||
Maximum Supply Voltage 3.6V dc | ||
Width 13mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series DGIXB3 | ||
Standards/Approvals ROHS | ||
Range 60 m | ||
- COO (Country of Origin):
- KH
The Digi International module accelerate time to market by providing designers and OEMs with flexible wireless connectivity. These pre-certified modules allow for seamless switching between multiple protocols and frequencies,
Micro form factor measuring 13 mm to 19 mm
Supports Zigbee 802.15.4 DigiMesh and BLE protocols
Integrated MicroPython programmability to eliminate external microcontrollers
Related links
- Digi International ZigBee RF Module, 8 dBm 250 kbps
- Silicon Labs ZigBee ZigBee Module, 10 dBm 250 kbps
- Digi International XB3-24Z8UM-J Module DSSS 2.4 GHz 3.6V
- Digi International XB3-24Z8US-J ZigBee Module DSSS 2.4 GHz 3.6V
- Digi International Xbee ZigBee Module, 12 dBm
- Digi International Xbee RF Transceiver, 13 dBm 10 kbps
- Digi International Xbee RF Transceiver, 14 dBm 10 kbps
- Digi International XB3-24Z8CM-J ZigBee Module DSSS 2.4 GHz 3.6V
