Digi International Xbee RF Transceiver, 13 dBm 10 kbps

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$107.95

(exc. GST)

$118.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$107.95
5 +$101.47

*price indicative

RS Stock No.:
760-565
Mfr. Part No.:
XB-8XR-DMRS-101
Brand:
Digi International
Find similar products by selecting one or more attributes.
Select all

Brand

Digi International

Maximum Output Power

13dBm

Product Type

RF Transceiver

Receiver Sensitivity

-112dBm

Protocol Type

Xbee

Data Rate

10kbps

Frequency

870MHz

Interface Type

UART

Height

3.05mm

Length

34mm

Minimum Supply Voltage

2.1V dc

Maximum Supply Voltage

3.6V dc

Width

21.99mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Range

14.5 km

Series

DGIXB-8XR

Standards/Approvals

ROHS

COO (Country of Origin):
KH
The Digi International module is a Compact solution engineered for reliable long-range connectivity across Europe. This CE/RED certified RF module supports both point-to-point and mesh networking, making it Ideal for agricultural and energy applications where signals must travel over 14 kilometres through challenging environments.

Silicon Labs EFR32 microcontroller for high performance

Saw filter to optimise operation in noisy RF environments

Listen-Before-Talk and Frequency Agility for interference immunity

DigiMesh topology for enhanced network redundancy and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy